Toshiba 2SA1681(T2LJIDO) technical specifications.
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@2V|120@100mA@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1681(T2LJIDO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.