Cornell Dubilier 225P22291WA2 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC|70VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.8 X 6.4 X 8.9mm |
| Terminal Pitch | 14.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 225P22291WA2 to view detailed technical specifications.
No datasheet is available for this part.