
This ferrite inductor features a radial package with a core material and a shielding design. It has a DC resistance of 280 milliohms and an inductance of 1 millihenry. The inductor is rated for a maximum DC current of 1.9 amps and operates within a temperature range of -55°C to 105°C. It is available in a through-hole mount configuration and is packaged in bulk.
Sign in to ask questions about the Bourns 2224-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2224-H technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Diameter | 0.95inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Pitch | 0.91inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2200 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2224-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.