Cable Assembly FFC Jumper Cable 22Conductors 30V 0.1m
FFC / FPC Jumper Cables 24P .5MM PREMO-FLEX JUMPER 203MM LENGTH
EXTRACTION TOOL; For Use With:Amphenol 17RR Series Rear Release Crimp D Subminiature Connectors ;RoHS Compliant: No
WERMA 21020000 Beacon, Green, Steady, 10W, 250VAC, IP65, 198.5mm Dia., 82mm Height
B555 10X14 RED/BLK/WHT DANGER
Interconnection Device
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
FFC / FPC Jumper Cables 8 JUMPER 6 CIRCUITS
FFC / FPC Jumper Cables .5MM 06P 3.00 TYPE D
FFC JUMPER CABLE; No. of Conductors:14; Pitch Spacing:0.5mm; Cable Length - Imperial:0.417ft; Cable Length - Metric:127mm; Connector Type A:FFC Type D; Connector Type B:FFC Type D; Jacket Color:White; No. of Contacts:14 ;RoHS Compliant: Yes
FFC / FPC Jumper Cables 0.5MM FFC JUMPER 210200120
FFC / FPC Jumper Cables 0.5MM FFC JUMPER 210200096
Premo-Flex 0.5mm Lgt 203 Type D 40Ckt
Hood 180° C Shell Size Zinc Die Cast
Hood 180° B Shell Size Zinc Die Cast
Hood 180° A Shell Size Zinc Die Cast
Cable Accessories Cable Gland Nylon