WERMA 21010000 Beacon, Red, Steady, 10W, 250VAC, IP65, 19.5mm Dia., 82mm Height
Connector Accessory,
Connector Accessories Cap Straight Metal
CONN LOCK NUT PLASTIC M20 PG13.5
Connector Assembly Tool
Assembly Item,
Conn Rack and Panel ARINC 600
Switch Push Button N.O. SPST Flush Round Button 0.2A 137VAC 137VDC Momentary Contact Panel Mount Connector
EXTRACTION TOOL; For Use With:Amphenol 17RR Series Rear Release Crimp D Subminiature Connectors ;RoHS Compliant: No
B555 10X14 RED/BLK/WHT DANGER
Hood 180° C Shell Size Zinc Die Cast
Hood 180° B Shell Size Zinc Die Cast
Hood 180° A Shell Size Zinc Die Cast
Cable Accessories Cable Gland Nylon
Aluminum Tape .50 X 16
Cable Ties, Serrated Polyamide 6/6 Black 21mm 180N Bag
Duct; 2 in.; 1 in.; White; adhesive backing
Cable Accessories Nonmetallic Fitting Polyamide 6/6 Black Bag
SMPM RF Coax Connector, 0-26GHz, 50 Ohm, Solder, Panel Mount, Gold