
Aluminum panel, 0.062 inch thick, designed for panel mounting. Features a durable aluminum construction with overall dimensions of 3.5 inches in length and 2.5 inches in width. This metal component is suitable for general circuit protection applications.
Keystone Electronics 2051 technical specifications.
| Package/Case | Aluminum |
| Height | 0.062inch |
| Length | 3.5inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
