
Phenolic cover panel, black, for 715 case. Constructed from durable plastic and phenolic material. Features panel mounting with dimensions of 3.5 inches in length, 2.5 inches in width, and 0.062 inches in height. This lead-free component is supplied in a package quantity of 1.
Keystone Electronics 2050 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 3.5inch |
| Material | Plastic, Phenolic |
| Mount | Panel |
| Package Quantity | 1 |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
