Keystone Electronics 2044 technical specifications.
| Package/Case | Aluminum |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Thickness | 1.57mm |
| Width | 2.875inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.