Keystone Electronics 2043 technical specifications.
| Color | Black |
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 5.875inch |
| Material | Plastic, Phenolic |
| Mount | Panel |
| Package Quantity | 1 |
| Thickness | 1.57mm |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2043 to view detailed technical specifications.
No datasheet is available for this part.