
Keystone Electronics 2037 technical specifications.
| Color | Black |
| Height | 0.093inch |
| Lead Free | Lead Free |
| Length | 6.25inch |
| Material | Plastic, Phenolic |
| Mount | Panel |
| Package Quantity | 1 |
| Thickness | 2.36mm |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
