TE Connectivity 201609-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.