
Coaxial cable assembly featuring UMCC to UMCC connectors, designed for RF applications up to 6GHz. This 0.2m assembly utilizes a shielded coaxial cable with a copper conductor and FEP dielectric and insulation. Both female connectors are gold-plated bronze, ensuring reliable signal transmission. Operating within a temperature range of -40°C to 194°C, this RoHS and ELV compliant assembly offers a 50-ohm impedance and a 60V rating.
TE Connectivity 2015700-2 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | FEP |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Frequency | 6GHz |
| Max Operating Temperature | 194°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UMCC |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2015700-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
