TE Connectivity 2013620-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 989 |
| Number of Positions | 989 |
| Number of Rows | 36 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2013620-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.