This 50pF ceramic capacitor has a DC rated voltage of 250VDC and a tolerance of 10%. It is a multilayer ceramic capacitor with a case style of ceramic chip and a construction of flat. The capacitor is designed for surface mount and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Vishay VJ0505D510KLPAJ technical specifications.
| Capacitance | 51pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0505D510KLPAJ to view detailed technical specifications.
No datasheet is available for this part.