
Hex standoff, female-female threaded, 4-40 thread size, 0.5 inch length, 8mm body diameter, 45mm body height, 12.7mm body length, 0.25 inch outside diameter, 6.35mm width, made from Nylon 6/6 material in natural color. Lead-free and supplied in a rail/tube package of 100 units.
Keystone Electronics 1902C technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 12.7mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1902C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
