Power Relay 24VDC 10A SPDT(29.31x12.8x25.1)mm THT
Kelco Industries 1655S-1C-24D technical specifications.
| Contact Arrangement | SPDT |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kelco Industries 1655S-1C-24D to view detailed technical specifications.
No datasheet is available for this part.