Phoenix Contact 1607062 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Variocon® TR |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1607062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.