Sign in to ask questions about the Honeywell 15PB33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 15PB33 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 13.59mm |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 15PB33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.