CML 1504145UR3 technical specifications.
| Current Rating | 14mA |
| Lens Color | Red |
| Luminous Intensity | 330mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 1504145UR3 to view detailed technical specifications.
No datasheet is available for this part.