Cornell Dubilier 105M02QB22 technical specifications.
| Capacitance | 1uF |
| ESR (Equivalent Series Resistance) | 22R |
| Height | 16.7mm |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | Q/QRL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 200V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 105M02QB22 to view detailed technical specifications.
No datasheet is available for this part.