Cornell Dubilier 104M66QV39 technical specifications.
| Capacitance | 100nF |
| ESR (Equivalent Series Resistance) | 39R |
| Height | 25.4mm |
| Lead Pitch | 45.7mm |
| Length | 55.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | Q/QRL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.6kV |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M66QV39 to view detailed technical specifications.
No datasheet is available for this part.