
RC Network, featuring 100nF capacitance and 39 Ohm resistance with 10% tolerance. This through-hole component operates with a 1.2kV DC rated voltage and 480V AC voltage rating. Constructed with a PET dielectric, it offers a resistance power rating of 2W and a maximum operating temperature of 85°C. The radial package has a lead pitch of 32.7mm.
Cornell Dubilier 104M48QH39 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 39R |
| Height | 26.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 32.7mm |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1.2kV |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 104M48QH39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
