This ceramic chip capacitor has a capacitance of 1.5pF and operates at a DC rated voltage of 10VDC. It features a tolerance of 0.05pF and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is suitable for microwave applications and has a height of 0.8mm. The operating temperature range is from -55°C to 125°C.
Thin Film CGLC1206N100A1R5A-T4 technical specifications.
| Capacitance | 1.5pF |
| Voltage | 10VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC1206N100A1R5A-T4 to view detailed technical specifications.
No datasheet is available for this part.