The 0402HP-9N0EHTS is a ceramic wirewound inductor from Delta Electronics with a case size of 0402 and a height of 0.6mm. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.08 ohms. It also has a minimum self resonant frequency of 5000MHz and an inductance of 0.009uH with a tolerance of 3% and an inductance test frequency of 250MHz.
Delta Electronics 0402HP-9N0EHTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.009uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.08Ohm |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics 0402HP-9N0EHTS to view detailed technical specifications.
No datasheet is available for this part.