X-NUCLEO-PLM01A1, Power Line Communication Expansion Board based on ST7580 for STM32 Nucleo
Reference design by: STMicroelectronics
X-NUCLEO-PLM01A1, Expansion Board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system on-chip. It provides an affordable and easy-to use solution for the development of connectivity applications based on power line communication. It lets you easily evaluate the communication features of the ST7580 based on a DC two-wire link between two boards. You can also perform evaluation on an AC power line by connecting the X-NUCLEO-PLM01A1 to an STEVAL-XPLM01CPL board providing effective AC coupling and isolation. The XNUCLEO-PLM01A1 is interfaced with the STM32 controller via UART and GPIO pins and is compatible with the Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors