USB-KW24D512, TWR-KW2x Kinetis KW2x Tower System Modules for Kinetis KW2x MCU, IEEE 802.15.4 Packet Sniffer USB Dongle form Factor
Thiết kế tham khảo bởi: NXP Semiconductors
USB-KW24D512, TWR-KW2x Kinetis KW2x Tower System Modules for Kinetis KW2x MCU, IEEE 802.15.4 Packet Sniffer USB Dongle form Factor. The USB-KW24D512 development platform is an evaluation environment based on the Freescale MKW24D512 SIP device (MKW2x). The MKW2x device family is Freescale latest generation ZigBee platform which incorporates a complete low power IEEE 802.15.4 Standard 2.4 GHz radio frequency transceiver and a Kinetis family low power, mixed-signal ARM Cortex- M4 MCU into a single package