Datasheets
Pesquisar
Explorador de peças
Fabricantes
Ferramentas/Calculadoras
Hub de Mídia
Extensões
Atualize para Premium
Página inicial
Diretório de fabricantes
Microchip Technology
Typical Application for MIC841LYMT Comparator with 1.25% Reference and Adjustable Hysteresis
Typical Application for MIC841LYMT Comparator with 1.25% Reference and Adjustable Hysteresis
Projeto de referência por:
Microchip Technology
Typical Application for MIC841LYMT MIC841L: Comparator with 1.25% Reference and Adjustable Hysteresis. The MIC841 and MIC842 are Micro-power, precision voltage comparators with an on-chip voltage reference
Download em PDF
Última versão
Design de referência do fornecedor
(Link externo)
Entre em contato conosco
Projetos de referência
ARD00370, MCP6L2 and PIC18F66J93 Energy Meter Reference Design
MCP6V01RD-TCPL, MCP6V01 Thermocouple Auto-Zeroed Reference Design
MCP1630RD-DDBK3, MCP1630V Bidirectional 4-Cell Li-Ion Charger Ref Design
MCP1630RD-SALED, MCP1630 SEPIC Automotive LED Driver Reference Design
ARD00385, MCP3911 and PIC18F85K90 Single-Phase Anti-Tamper Energy Meter
RN-XV-RD2, Reference Design for the RNXV Module Series
MCP1630RD-LIC2, MCP1630 Low Cost Li-Ion Battery Charger Reference Design
TMPSNSRD-TCPL1, thermocouple Reference Design
MCP3905RD-PM1, MCP3906A Energy Meter Reference Design
MCP3905RD-PM1, MCP3905A Energy Meter Reference Design
MCP1631RD-DCPC1, MCP1631HV Digitally Controlled Programmable Current Source Reference Design
MCP1640, 12V/50mA Two Cells Input Boost Converter Reference Design
TMPSNSRD-RTD2, Resistive Temperature Detector (RTD) Reference Design
TDGL016, chipKIT Wi-Fi Shield Reference Design
MCP1630RD-LIC1, MCP1630 Li-Ion Multi Bay Battery Charger Reference Design
ARD00609, MCP19111 PMBUs Protocol-Enabled Point-of-Load (POL) Converter Reference Design
MCP1631RD-MCC2, MCP1631HV Multi-Chemistry Battery Charger Reference Design
APGRD002, Window Lift w/ Anti Pinch Reference Design based on Full H-Bridge Motor Control
ARD00550, UCS1002 and PIC16F1503 High Current Reference Design
ARD00598, MCP1661 Flyback Converter Reference Design
ARD00777, MIC45212 Current Sharing Reference Design
MCP1603RD-TNY, MCP1603 Tiny Reference Design
MCP1631RD-MCC1, MCP1631HV Multi-Chemistry Battery Charger Reference Design
ARD00342, MCP3901 PIC18F65J90 Shunt Meter Reference Design
MCP1630RD-DDBK1, MCP1630 +12V In Dual Output Buck Converter Reference Design
Projeto de referência
Peças relacionadas
MIC841LYMT
Linear Comparators
MIC841LYMT T5
Linear Comparators
MIC841LYMT-TR
Linear Comparators