Typical Application for MIC2562A: PCMCIA/Card Bus Socket Power Controller

Progetto di riferimento di: Microchip Technology

Typical Application for MIC2562A: PCMCIA/Card Bus Socket Power Controller
Typical Application for MIC2562A: PCMCIA/Card Bus Socket Power Controller. The MIC2562A PCMCIA (Personal Computer Memory Card International Association) and Card Bus power controller handles all PC Card slot power supply pins, both VCC and VPP. The MIC2562A switches between the three V CC voltages (0V, 3.3V and 5.0V) and the V PP voltages (OFF, 0V, 3.3V, 5V or 12.0V) required by PC Cards. The MIC2562A switches voltages from the system power supply to VCC and VPP. Output voltage is selected by two digital inputs each and output current ranges up to 1A for VCC and 250mA for VPP

Progetti di riferimento

Utilizziamo i cookie

Utilizziamo i cookie per personalizzare la tua esperienza e migliorare le funzionalità. Facendo clic su "Accetta tutto", acconsenti all'uso di tutti cookie. Consulta la nostra politica sulla privacy per maggiori dettagli