Typical Application for LTC2377-20, 20-Bit, 500-ksps, Low Power SAR ADC
Reference design by: Analog Devices
Typical Application for LTC2377-20, 20-Bit, 500-ksps, Low Power SAR ADC with 0.5ppm INL. The LTC2377-20 is a low noise, low power, high speed 20-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2377-20 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2377-20 consumes only 10.5mW and achieves 2ppm INL maximum, no missing codes at 20 bits with 104dB SNR