Typical Application for LTC2215, 16-Bit, 65-Msps Low Noise ADC
참조 설계 작성자: Analog Devices
Typical Application for LTC2215, 16-Bit, 65-Msps Low Noise ADC. The LTC2216/LTC2215 are 80Msps/65Msps sampling 16-bit A/D converters designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 400MHz. The input range of the ADC is fixed at 2.75V