Typical Application for LTC1748, 14-Bit, 80-Msps Low Noise Analog to Digital Converter
參考設計 屬於: Analog Devices
Typical Application for LTC1748, 14-Bit, 80-Msps Low Noise ADC. The LTC1748 is an 80Msps, sampling 14-bit A/D converter designed for digitizing high frequency, wide dynamic range signals. Pin selectable input ranges of 1V and 1.6V along with a resistor programmable mode allow the LTC1748 input range to be optimized for a wide variety of applications