Datasheets
部品エクスプローラー
メーカー
ツール/計算機
メディアハブ
検索
拡張機能
プレミアムにアップグレード
Change Language
ホーム
メーカーのディレクトリ
Analog Devices
Typical Application for LT3970IDDB-5 5V Synchronous Step-Down Converter
Typical Application for LT3970IDDB-5 5V Synchronous Step-Down Converter
参考設計 著者:
Analog Devices
Typical Application for LT3970IDDB-5 5V Synchronous Step-Down Converter. The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V and consumes only 2.5uA of quiescent current
PDFダウンロード
最新バージョン
サプライヤーの参照デザイン
(外部リンク)
お問い合わせ
参考設計
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
参考設計
関連部品
LT3970IDDB-5#PBF
DC to DC Converter and Switching Regulator Chip
LT3970IDDB-5#TRPBF
DC to DC Converter and Switching Regulator Chip
LT3970IDDB-5#TRMPBF
DC to DC Converter and Switching Regulator Chip