Datasheets
Tìm kiếm
Trình duyệt bộ phận
Các nhà sản xuất
Công cụ/Máy tính
Trung tâm Truyền thông
Tiện ích mở rộng
Đăng ký Premium
Trang chủ
Danh sách nhà sản xuất
Infineon Technologies AG
Typical Application for iP2005APbF High Frequency Synchronous Buck Optimized LGA Power Stage
Typical Application for iP2005APbF High Frequency Synchronous Buck Optimized LGA Power Stage
Thiết kế tham khảo bởi:
Infineon Technologies AG
Typical Application for iP2005APbF High Frequency Synchronous Buck Optimized LGA Power Stage. The iP2005A is a fully optimized solution for high current synchronous buck multiphase applications
Tải xuống PDF
Phiên bản mới nhất
Liên hệ với chúng tôi
Thiết kế tham khảo
CYUSBS232, USB-UART LP Reference Design Kit
CY4605 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
CY4606 EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub Reference Design Kit
300W, 2-Channel, Class-D Audio Power Amplifier for AV Receiver
1-Lamp, 26W Dimming Lamp Driver for Fluorescent Lighting
250 to 1000W, 8-Channel, Class-D Audio Power Amplifier for Automotive
IRMD2336DJ, 3-Phase Gate Driver Reference Design Kit based on IRS2336DJ
CY4611B, EZ-USB FX2LP-to-ATA/ATAPI Reference Design Kit for CY7C68013A High speed USB Microcontroller
IRAC1155-300W, Reference Design Kit for IR1155 One Cycle Control PFC IC
IRADK31, Motion Motor Control Reference Design Kit Using IR310X Half Bridge Motor Driver for Appliance Applications
CY8CLEDAC02, A55 Highline 12 W Dimmable LED Driver Reference Design
CY4623 Mouse Reference Design Kit RDK based on Agilent ADNS-2620 Optical Sensor
1-Lamp, 32W Electronic Ballast Lamp Driver for Fluorescent Lamp Ballast
1-Lamp, 25W Dimming Lamp Driver for Fluorescent Lighting
CY4672 PRoC LP Reference Design Kit based on PRoC LP CYRF69213 for the Bridge
CY4672 PRoC LP Reference Design Kit based on a low-cost PRoC LP for the RDK Mouse
CY4672 PRoC LP Reference Design Kit based on an enCoRe II LV Controller for the RDK Keyboard
1-Lamp, 28W Dimming Lamp Driver for Fluorescent Lighting
IRADK10, Motor Drive Reference Design Kit based on IRAMS10UP60
AN-REF-35W ADAPTER, 35W, 19V Adapter Reference Board with ICE2QS03G, IPD60R600P6
PSoC Capacitive Sensing Multimedia Board Using CY8C21434 MCU
EZ-PD CCG2 USB Type-C to DisplayPort Cable Solution Reference Design
EZ-PD CCG2 USB Type-C to HDMI Adapter Solution Reference Design
IRDCiP2005A-B, 500kHz, 60A, Synchronous Buck Converter Using IR3623+iP2005A Reference Design
EZ-USB GX3 USB Type-A to Gigabit Ethernet Reference Design Kit
Thiết kế tham khảo
Các bộ phận liên quan
iP2005APbF
DC to DC Converter and Switching Regulator Chip