TPS40192EVM-525, 12V Input, 1.8V Output, 10A Synchronous Buck Converter Evaluation Module
Reference design by: Texas Instruments
TPS40192EVM-525, evaluation module (EVM) is a synchronous buck converter providing a fixed 1.8-V output at up to 10 A from a 12-V input bus. The EVM is designed to start up from a single supply, so, no additional bias voltage is required for start-up. The module uses the TPS40192 reduced pin count, mid-voltage, synchronous buck controller and NexFET high performance MOSFETs. TPS40192EVM-525 is designed to use a regulated 12-V (8-V to 14-V) bus to produce a regulated 1.8-V output at up to 10 A of load current. TPS40192EVM-525 is designed to demonstrate the TPS40192 in a typical 12-V bus to low-voltage applications while providing a number of test points to evaluate the performance of the TPS40192 in a given application. The EVM can be modified to support output voltages from 0.9 V to 3.3 V by changing a single set resistor