TPS40041EVM-001 evaluation module (EVM) is a synchronous buck converter
Reference design by: Texas Instruments
TPS40041EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.8V output at up to 6A from a 5V input bus or 3A from a 3.3V input. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS40041 Reduced Pin Count Low-Voltage Synchronous Buck Controller. TPS40041EVM-001 is designed to use a regulated 5V (4.5V to 5.5V) or 3.3V (3.0V to 3.6V) bus to produce a medium current, regulated 1.8V output at up to 6A of load current. TPS40041EVM-001 is designed to demonstrate the TPS40041 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40041 in a given application. The EVM can be modified to support output voltages from 0.9V to 2.5V by changing a single set resistor