STEVAL-ISB014V3, Evaluation Board based on GG25L Battery Monitor with Alarm Output for Gas Gauge Applications

Reference design by: STMicroelectronics

STEVAL-ISB014V3, Evaluation Board based on GG25L Battery Monitor with Alarm Output for Gas Gauge Applications
STEVAL-ISB014V3, Evaluation Board is based on the GG25L. This device includes the hardware functions required to implement a low cost gas gauge for battery monitoring. It uses current sensing, Coulomb counting and accurate battery voltage measurements to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. The GG25L offers advanced features to ensure high performance gas measurement in all application conditions. The STEVAL-ISB014V3 evaluation board is suitable for all wearable fitness and healthcare applications as well as for portable medical equipment