STEVAL-ISA107V1, 4-A, 850-kHz fixed-frequency PWM Synchronous Step-Down Demonstration Board based on ST1S41IPHR
Reference design by: STMicroelectronics
STEVAL-ISA107V1 is a product evaluation board to aid in testing and designing with the ST1S41 in an SO-8 ePad package. The application is an internally-compensated 850 kHz fixed-frequency PWM synchronous step-down converter. The ST1S41 operates from 4.0 V to 18 V input, while it regulates an output voltage as low as 0.8 V and up to VIN (100% duty-cycle). The ST1S41 integrates a 95 m-ohm high side switch and a 69 m-ohm low side synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers very compact solution with a minimum component count