STEVAL-IHM045V1, 3-Phase High Voltage Inverter Power Evaluation Board for FOC based on STGIPN3H60A (SLLIMM-nano)
Reka bentuk rujukan oleh: STMicroelectronics
STEVAL-IHM045V1, Evaluation Board is a 3-phase inverter designed to perform field oriented control (FOC) of sinusoidal-shaped back-EMF PMSMs with or without sensors, with nominal power up to 100 W. This flexible, high performance design consists of a 3-phase inverter bridge based on the STGIPN3H60A SLLIMM-nano (small low-loss intelligent molded module) IPM, 3-phase inverter, 3A/600V very fast IGBT and the VIPer06 fixed frequency offline converter from the VIPer plus family. The system is specifically designed to achieve fast and accurate current feedback conditioning, thereby matching the requirements typical of high-end applications such as field oriented motor control. The board is compatible with 110 and 230 Vac mains, and includes an auxiliary power supply stage with the VIPer06 to generate the +15 V and the +3.3 V supply voltages required by the application