STEVAL-IHM008V1, BLDC & AC Motor Control Power Evaluation Board for SEMITOP2 1kW
Reference design by: STMicroelectronics
STEVAL-IHM008V1, Reference Design Kit based on an Inverter topology suitable to efficiently drive three types of motors: 3 Phase BLDC/AC permanent magnet (in six-step mode), 3 phase AC induction and 3 Phase BLAC PM motor (sinusoidal driven) plus a plug-in control board, based on ST7FMC MCU. The inverter bridge is made by IGBT SEMITOP2 module, including mono-phase rectifier input bridge plus three phase IGBT inverter. The driving of the bridge is made by three IGBTs drivers (suited in the control board) with high side/low side integrated functionality in a single chip with also several protections. The supply of the power is implemented using the Viper, a Vertical Intelligent Power Enhanced Regulators which combines an optimized, high voltage, Vertical Power MOSFET with state-of the-art PWM circuitry