PMP9415, Isolated Fly-Buck Power Module for PoE Application
Reference design by: Texas Instruments
PMP9415, Isolated Fly-Buck Power Module for PoE Application. The PMP9415 reference design is an single output isolated Fly-Buck power supply for PoE application. It takes 48V nominal input and provides 12V 1A output. The board is designed only Power part which can provide 33V-57V input voltage and 12V 1A output power. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the supply has the outputs regulated without the Optocoupler or additional transformer winding. The LM5160 has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs. The input voltage to the reference board can be loosely regulated with a range of 40V to 57V