PMP10745, Dual 5V Output USB Charging Reference Design Using Two LMR23630 DC/DC Synchronous Buck Converters
Reference design by: Texas Instruments
![PMP10745, Dual 5V Output USB Charging Reference Design Using Two LMR23630 DC/DC Synchronous Buck Converters](/_next/image?url=https%3A%2F%2Fdownload.datasheets.com%2Fpdfs%2F2016%2F6%2F15%2F7%2F47%2F39%2F809%2Ftxn_%2Fmanual%2Fpmp10745_fig.1.jpg&w=1920&q=75)
PMP10745, Dual 5V Output USB Charging Reference Design Using Two LMR23630 DC/DC Synchronous Buck Converters. The PMP10745 is a dual output DC/DC Buck converter power supply reference design for USB charging applications. It takes a 7V to 36V input voltage, and generates two 5V at 3A outputs with 96% peak efficiency. The reference design features two LMR23630 buck converters to provide two very stable and well-regulated outputs. The board dimension is 66 x 58 mm (2.6 x 2.3 inch), but the solution size is 46 x 38 mm (1.8 x 1.5 inch). The reference design uses an EMI filter at the input and the board is layout-optimized for improved EMI performance, which results in compliance with the CISPR 25 Class 5 conducted emissions standard