P-NUCLEO-USB001, STM32 Nucleo Pack Development Kit for USB Type-C and Power Delivery with the Nucleo-F070RB Board
Projekt referencyjny przez: STMicroelectronics
P-NUCLEO-USB001, STM32 Nucleo Pack Development tool to learn and develop solutions based on USB Type-C and USB Power Delivery technologies with the Nucleo-F070RB board. This tool, in association with the certified embedded software solution (X-CUBE-USB-PD), provides the means to control two USB Type-C ports using a single STM32F072 32-bit microcontroller based on ARM Cortex-M0. The X-CUBE-USB-PD is compliant with the USB Type-C 1.2 and USB Power Delivery 2.0 specifications. A simple analog front-end PHY is required to interface the STM32F072 MCU with the Configuration Channels (CC lines) of the Type-C receptacles and to allow the communication over these lines using the Power Delivery communication protocol