Datasheets
Teile-Explorer
Hersteller
Werkzeuge/Rechner
Medien-Hub
Suche
Erweiterungen
Premium abonnieren
Change Language
Startseite
Hersteller-Verzeichnis
Analog Devices
One LED Flash LED Driver for Cellular Phone
One LED Flash LED Driver for Cellular Phone
Referenzdesign von:
Analog Devices
LTC3216 low noise high efficiency charge pump in a small DFN package, along with four 0603 capacitors and two 0402 Resistors. This LXCL-PWF1 luxeon flash driver is extremely small
PDF herunterladen
Neueste Version
Lieferanten-Ref. Design
(Externer Link)
Kontaktiere uns
Referenzdesign
Verwandte Teile
LTC3216EDE
LED Drivers
LTC3216EDE#TR
LED Drivers
LTC3216EDE#PBF
LED Drivers
LTC3216EDE#TRPBF
LED Drivers
Referenzdesigns
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages