Datasheets
Проводник по деталям
Производители
Инструменты/Калькуляторы
Медиа Хаб
Поиск
Расширения
Перейти к премиум-версии
Change Language
Главная
Справочник производителей
Nordic Semiconductor
nRF9E5-EVKIT 433, Development Tools Evaluation Kit for RF Transceiver With Embedded 8051 Compatible Microcontroller
nRF9E5-EVKIT 433, Development Tools Evaluation Kit for RF Transceiver With Embedded 8051 Compatible Microcontroller
Справочный проект от:
Nordic Semiconductor
nRF9E5-EVKIT 433, Evaluation Kit for the Nordic nRF9E5 Sub 1-GHz RF System-on-Chip (SoC)
Скачать PDF
Последняя версия
Ссылочная конструкция поставщика
(Внешняя ссылка)
Свяжитесь с нами
Справочный проект
Связанные детали
NRF9E5
RF Transceivers
Справочные проекты
NRF8001-DK, SINGLE-CHIP BLUETOOTH LOW ENERGY SOLUTION Board
NRF6700, Development Board for NRF24LU1 Single Chip 2.4 GHz Transceiver with USB Microcontroller and Flash Memory
nRF52-DK, nRF52 DK Development Kit for nRF52832 Multiprotocol Bluetooth low energy/ANT/2.4GHz RF SoC
nRF51-DK, nRF51 Development Kit Developing with the MDK-ARM Microcontroller for Bluetooth Smart, ANT, IOT and 2.4-GHz applications
NRF24L01P-EVKIT, Evaluation Kit for Single Chip 2.4 GHz Transceiver Ultra Low Power Operation
NRF24L01P-MODULE-PCB, Evaluation Kit Module With PCB Antenna
NRF24Z1-EVKIT, Development Kit for 2.4Ghz Wireless Audio Streamer
nRF905-EVKIT-868/915, Evaluation Kit for nRF905 Single chip 868/915MHz RF Transceiver with Embedded 8051 Compatible Microcontroller
nRF905-EVKIT 433, NRF905 Single chip 433/868/915 MHz Transceiver Evaluation Kit
nRF9E5-EVKIT-868/915, Evaluation Kit for nRF9E5 Single chip 868/915MHz RF Transceiver with Embedded 8051 Compatible Microcontroller
NRF6704, Development Board for NRF24LU1 Single Chip 2.4 GHz Transceiver with USB Microcontroller and Flash Memory
NRF24L01-EVKIT, Single Chip 2.4 GHZ Transceiver Development Kit
nRF9E5-EVKIT 433, Development Tools Evaluation Kit for RF Transceiver With Embedded 8051 Compatible Microcontroller
nRF52-Preview-DK, Development Kit using the nRF52832 SoC for Bluetooth Smart, ANT and 2.4GHz Applications
NRF24AP2-UPGRADE, Development Kits and Tools, ANT Upgrade Kit With Two NRF24AP2 Modules
nRF905-EVKIT 868, NRF905 Access Development Tools Evaluation Kit 868Mhz
nRF9E5-EVBOARD, Development Tools, Evaluation Board for Operation At 433Mhz and 868/915Mhz
nRF905-EVKIT 915, NRF905 Access Development Tools Evaluation Kit 915Mhz
Development Tools, Evaluation Board for NRF905 Operation At 433Mhz and 868/915Mhz
NRF24LU1P-F32Q32-DK, Development Board for NRF24LU1 Single Chip 2.4 GHz Transceiver with USB Microcontroller and Flash Memory
nRF905-EVKIT-433, Evaluation Kit for nRF905 Single chip 433MHz RF Transceiver with Embedded 8051 Compatible Microcontroller
nRF9E5-EVKIT-433, Evaluation Kit for nRF9E5 Single chip 433MHz RF Transceiver with Embedded 8051 Compatible Microcontroller
NRF24AP1-EVKIT, Single Chip 2.4 Ghz Transceiver With Embedded Antenna Protocol Development Kit