MIKROE-3867, Fan 6 Click Board based on EMC2103 SMBus Compliant Fan Controller

Reference design by: MikroElektronika

MIKROE-3867, Fan 6 Click Board based on EMC2103 SMBus Compliant Fan Controller
MIKROE-3867, Fan 6 Click Board which features EMC2103, an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct PWM drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. And MIC2253 a high power-density, 1 MHz PWM DC/DC boost regulator which allows driving 12V fan. The Fan 6 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket