Datasheets
零件浏览
厂商
工具/计算器
媒体中心
搜索
扩展
升级为高级版
Change Language
主页
制造商名录
Analog Devices
MAX7360EVKIT+, Evaluation Kit for MAX7360 15-LEDs General LED Driver for Instrumentation
MAX7360EVKIT+, Evaluation Kit for MAX7360 15-LEDs General LED Driver for Instrumentation
参考设计 属于:
Analog Devices
MAX7360EVKIT+, MAX7360 Evaluation Kit provides a proven design to evaluate MAX7360 I2C-interfaced low-EMI key-switch controller and 8 LED drivers/GPIO with integrated ESD protection
PDF下载
最新版本
供应商参考设计
(外部链接)
联系我们
参考设计
MAXREFDES212#, Go-IO INDUSTRIAL IoT REFERENCE DESIGN
RHK3845MK DICE, RHK3845MK Radiation Hardened High Voltage Synchronous Step-Down Regulator Reference Design Kit with Power NMOS FETs
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTC3717, High Efficiency 10A LTC3717 VTT Supply from VDD Input
LTC2917, 3.3V, -10% Tolerance Supply Monitor
LTC2917-A, 12V Supply Monitor With 20ms Reset Timeout
LTC2917-B, 1V Supply Monitor With Windowed Watchdog Timeout
LTC2917, Supply Monitor Powered from 12V
LTC2915 and LTC2916, Dual Supply Monitor (1.8V and 12V)
LTC2915, 1.5V Supply Monitor With Tolerance Control for Margining
LTC2916, 1.8V, -5% Supply Monitor
LTC2915, 1V, -15% Tolerance Supply Monitor
LTC2915, 9V, -15% Tolerance Supply Monitor
LTC2915, 5V, -10% Tolerance Supply Monitor
LTC2915, 12V Supply Monitored from 12V
LT1511, 50W High Efficiency Fused Lead Battery Charger Need No Heat Sinks
Antenna for Car Radio
LTC1535, Complete Isolated 24-Bit Data Acquisition System
LTC4412, Dual Battery Load Sharing With Automatic Switchover of Power from Batteries to Wall Adapter
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
LTC1387: 5V RS232/RS485 Multiprotocol Transceiver Reference Design
RS485 Transceiver Sustain Reference Design with 60V Faults
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
LTM4615, Complete Dual and Triple Output Point-of-Load Module Regulators in 15mm-15mm Packages
参考设计
相关元器件
MAX7360EWX+
LED Drivers
MAXQ2000-RAX+
Microcontrollers - MCUs
MAX8511EXK25+T
Linear Regulators
MAX8511EXK33+T
Linear Regulators