MAX5995BEVKIT#, Evaluation Kit for MAX5995D Active-Clamped, Spread-Spectrum, Current-Mode PWM Controller

Reference design by: Analog Devices

MAX5995BEVKIT#, Evaluation Kit for MAX5995D Active-Clamped, Spread-Spectrum, Current-Mode PWM Controller
MAX5995BEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered-device (PD) interface controller circuit for -57V supply rail systems. The EV kit uses the MAX5995D IEEE 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. The IC is used in Power-over- Ethernet (PoE) applications requiring DC power from an Ethernet network port for PDs such as VoIP phones, wireless access nodes, security cameras, lighting and building automation. The EV kit receives power from IEEE 802.3af/at/bt-compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the EV kit's RJ45 magnetic jack