MAX17681EVKITD#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +7V or +5V Output Configuration

Reference design by: Analog Devices

MAX17681EVKITD#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +7V or +5V Output Configuration
MAX17681EVKITD#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to +7V at 200mA, with ±8% output voltage regulation. The second configuration uses a post regulator (MAX17651) to produce +5V at 100mA with at least ±3% regulation