MAX17681EVKITB#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±7V or ±5V Output Configuration

參考設計 屬於: Analog Devices

MAX17681EVKITB#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±7V or ±5V Output Configuration

MAX17681EVKITB#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In configuration one the output is programmed to ±7V@100mA, with ±8% output voltage regulation. The second configuration uses a post regulator, MAX17651 to produce ±5V@50mA with < ±3% regulation