MAX17598EVKIT#, Evaluation Kit for MAX17598 Low-IQ Wide-Input-Range Active-Clamp Current-Mode PWM Controller

Reference design by: Analog Devices

MAX17598EVKIT#, Evaluation Kit for MAX17598 Low-IQ Wide-Input-Range Active-Clamp Current-Mode PWM Controller
MAX17598EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board that contains a peak-current-mode controller for an active-clamp forward regulator. The EV kit is configured for an isolated 3.3V DC output voltage that can supply up to 8A of current. The input voltage range is from 36V DC to 72V DC. The EV kit demonstrates low quiescent current and efficiency up to 93.6%. High efficiency is achieved by using an active-clamp forward converter topology, with self-driven synchronous secondary MOSFETs on the output side. The EV kit is configured to operate at a 350kHz switching frequency